1N5398

512-1N5398
1N5398

Mfr.:

Description:
Rectifiers 1.5a Rectifier General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi EGP20K
onsemi
Rectifiers 2.0a Rectifier UF Recovery

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DO-15
800 V
1.5 A
Standard Recovery Rectifier
Single
1.4 V
50 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 4.8 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.