1N5347B

863-1N5347B
1N5347B

Mfr.:

Description:
Zener Diodes 10V 5W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi 1N5347BG
onsemi
Zener Diodes 10V 5W

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
10 V
Through Hole
DO-35-2
5 W
5 %
5 uA
2 Ohms
- 65 C
+ 150 C
Single
125 mA
Bulk
Brand: onsemi
Height: 3.68 mm
Ir - Reverse Current: 5 uA
Length: 8.89 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 220 mV
Width: 3.68 mm
Zener Current: 475 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.