1N5344BRLG

onsemi
863-1N5344BRLG
1N5344BRLG

Mfr.:

Description:
Zener Diodes 8.2V 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.683

Stock:
10.683 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,424 € 4,24 €
0,273 € 27,30 €
0,208 € 104,00 €
0,187 € 187,00 €
0,169 € 338,00 €
Full Reel (Order in multiples of 4000)
0,131 € 524,00 €
0,129 € 3.096,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
8.2 V
Axial
017AA-2
5 W
5 %
10 uA
1.5 Ohms
- 65 C
+ 150 C
Single
150 mA
Reel
Cut Tape
1N53
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Diameter: 3.68 mm
Ir - Reverse Current: 10 uA
Length: 8.89 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 580 mA
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99