1N5336BG

onsemi
863-1N5336BG
1N5336BG

Mfr.:

Description:
Zener Diodes 4.3V 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.644

Stock:
9.644 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,378 € 3,78 €
0,243 € 24,30 €
0,185 € 92,50 €
0,166 € 166,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
4.3 V
Axial
017AA-2
5 W
5 %
10 uA
2 Ohms
- 65 C
+ 150 C
Single
290 mA
Bulk
1N53
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Diameter: 3.68 mm
Ir - Reverse Current: 10 uA
Length: 8.89 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 1.1 A
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99