1N5333B

863-1N5333B
1N5333B

Mfr.:

Description:
Zener Diodes 3.3V 5W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi 1N5333BG
onsemi
Zener Diodes 3.3V 5W

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3.3 V
Through Hole
DO-35-2
5 W
5 %
300 uA
3 Ohms
- 65 C
+ 150 C
Single
380 mA
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 3.68 mm
Ir - Reverse Current: 300 uA
Length: 8.89 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 850 mV
Width: 3.68 mm
Zener Current: 1.44 A
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99