1N5244BTR

onsemi
512-1N5244BTR
1N5244BTR

Mfr.:

Description:
Zener Diodes 14V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.778

Stock:
27.778 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,087 € 0,87 €
0,053 € 5,30 €
0,04 € 20,00 €
0,032 € 32,00 €
0,031 € 77,50 €
Full Reel (Order in multiples of 5000)
0,021 € 105,00 €
0,019 € 190,00 €
0,017 € 425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
14 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
15 Ohms
- 65 C
+ 200 C
Single
9 mA
Reel
Cut Tape
1N5244B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 100 nA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.08 %/C
Width: 1.91 mm
Zener Current: 100 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.