1N5239BTR

onsemi
512-1N5239BTR
1N5239BTR

Mfr.:

Description:
Zener Diodes 9.1V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.174

Stock:
14.174
Can Dispatch Immediately
On Order:
9.900
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,091 € 0,91 €
0,057 € 5,70 €
0,041 € 20,50 €
0,032 € 32,00 €
Full Reel (Order in multiples of 5000)
0,025 € 125,00 €
0,022 € 220,00 €
0,02 € 500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
9.1 V
Through Hole
DO-35-2
500 mW
5 %
3 uA
10 Ohms
- 65 C
+ 200 C
Single
20 mA
Reel
Cut Tape
1N5239B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 3 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.068 %/C
Width: 1.91 mm
Zener Current: 3 uA
Part # Aliases: 1N5239BTR_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.