1N4937

863-1N4937
1N4937

Mfr.:

Description:
Rectifiers REC AXIAL 1A 600V FST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi 1N4937G
onsemi
Rectifiers 600V 1A Fast

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
DO-41-2
600 V
1 A
Fast Recovery Rectifiers
Single
1.2 V
30 A
5 uA
300 ns
- 65 C
+ 150 C
Bulk
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.