1N458A

onsemi
512-1N458A
1N458A

Mfr.:

Description:
Rectifiers High Conductance Low Leakage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.346

Stock:
9.346 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,132 € 1,32 €
0,083 € 8,30 €
0,061 € 30,50 €
0,047 € 47,00 €
0,039 € 195,00 €
0,036 € 360,00 €
0,029 € 870,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-35
150 V
500 mA
Small Signal Switching Diode
Single
1 V
4 A
25 uA
- 65 C
+ 175 C
1N458A
Bulk
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: JP
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N458A_NL
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99