1N4448

onsemi
512-1N4448
1N4448

Mfr.:

Description:
Small Signal Switching Diodes Hi Conductance Fast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.185

Stock:
26.185
Can Dispatch Immediately
On Order:
25.000
Expected 7/21/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,053 € 0,53 €
0,033 € 3,30 €
0,024 € 12,00 €
0,018 € 18,00 €
0,015 € 75,00 €
0,013 € 130,00 €
0,01 € 250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
Through Hole
DO-35
100 V
4 A
300 mA
Single
4 ns
1 V
25 nA
- 65 C
+ 175 C
1N4448
Bulk
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4448_NL
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99