1N4004RLG

onsemi
863-1N4004RLG
1N4004RLG

Mfr.:

Description:
Rectifiers 400V 1A Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.623

Stock:
26.623
Can Dispatch Immediately
On Order:
60.000
Expected 6/4/2026
75.000
TBD
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,108 € 1,08 €
0,071 € 7,10 €
0,052 € 26,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 5000)
0,031 € 155,00 €
0,027 € 270,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,11 €
Min:
1

Similar Product

onsemi 1N4004G
onsemi
Rectifiers 400V 1A Standard

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 65 C
+ 175 C
1N4004
Reel
Cut Tape
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99