15C02MH-TL-E

863-15C02MH-TL-E
15C02MH-TL-E

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 1A 15V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.688

Stock:
7.688 Can Dispatch Immediately
Quantities greater than 7688 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,452 € 4,52 €
0,413 € 41,30 €
0,395 € 197,50 €
Full Reel (Order in multiples of 3000)
0,395 € 1.185,00 €
0,101 € 909,00 €
0,079 € 1.896,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC-70-3
NPN
Single
1 A
15 V
20 V
5 V
140 mV
600 mW
440 MHz
+ 150 C
15C02MH
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 300 at 50 mA, 2 V
DC Current Gain hFE Max: 800 at 50 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.