SMBJ45A_Q

Not Assigned
SMBJ45A_Q

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 45V 600W SMB Unidirectional

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
45 V
SMD/SMT
72.7 V
50 V
DO-214AA-2
600 W
- 55 C
+ 150 C
SMBJ45
Reel
Brand: onsemi / Fairchild
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000