H11L2

Not Assigned
H11L2

Mfr.:

Description:
Logic Output Opto-couplers

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
100 ns
Through Hole
PDIP-6
Open Collector
1 Channel
5300 Vrms
50 mA
60 mA
1.2 V
6 V
150 mW
- 55 C
+ 100 C
H11L2
Brand: onsemi / Fairchild
Maximum Baud Rate: 1 MBps
Product Type: Logic Output Optocouplers
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0