FDS6898A_NF40

Not Assigned
FDS6898A_NF40

Mfr.:

Description:
MOSFETs 20V,9.4A,DUAL NCH LOGIC LEVEL PWM OPTIMIZED POWER TRENCH MFT

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
20 V
9.4 A
14 mOhms
- 12 V, 12 V
- 55 C
+ 150 C
2 W
Enhancement
Brand: onsemi / Fairchild
Configuration: Dual
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 15 ns
Series: FDS6898A
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99