FDP5800

onsemi / Fairchild
512-FDP5800

FDP5800

Mfr.:

Description:
MOSFETs 60V N-Ch Logic Level MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 277

Stock:

1 277 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
4,65 лв. 4,65 лв.
2,27 лв. 22,70 лв.
2,14 лв. 214,00 лв.
2,04 лв. 1 020,00 лв.

Product Attribute Attribute Value
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
80 A
6 mOhms
- 20 V, + 20 V
1 V
145 nC
- 55 C
+ 175 C
242 W
Enhancement
PowerTrench
Tube
Brand: onsemi / Fairchild
Configuration: Single
Fall Time: 9 ns
Height: 16.3 mm
Length: 10.67 mm
Product Type: MOSFETs
Rise Time: 19 ns
Series: FDP5800
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 18 ns
Width: 4.7 mm
Unit Weight: 2 g