1N4691_T50R

Not Assigned
1N4691_T50R

Mfr.:

Description:
Zener Diodes

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
6.2 V
Through Hole
DO-35-2
500 mW
5 %
10 uA
- 65 C
+ 200 C
Single
50 uA
1N4691
Brand: onsemi / Fairchild
Height: 1.91 mm
Ir - Reverse Current: 10 uA
Length: 4.06 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 950 mV
Width: 1.91 mm
Zener Current: 45 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99