LOKO-A001

noliLab
392-LOKO-A001
LOKO-A001

Mfr.:

Description:
GNSS / GPS Development Tools Open source, long-range, LoRa GNSS tracker. Includes air unit (GNSS unit / transmitter) with USB Type-C development board.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,04 € 133,04 €

Product Attribute Attribute Value Select Attribute
noliLab
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Modules
STM32WLE5JC
868 MHz to 923 MHz
5 V
USB Type C
GNSS
Brand: noliLab
Dimensions: 30 mm x 23 mm
For Use With: LOKO-G001
Packaging: Each
Product Type: GPS Development Tools
Series: Loko
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Loko Air Unit with USB-C development board
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

Compliance Codes
TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Azerbaijan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.