KTM5000B0T

indie Semiconductor
389-KTM5000B0T
KTM5000B0T

Mfr.:

Description:
Display Interface IC DisplayPort 1.4 MST Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
7,45 € 11.175,00 €

Product Attribute Attribute Value Select Attribute
indie Semiconductor
Product Category: Display Interface IC
RoHS:  
SMD/SMT
LFBGA-289
KTM50x0
USB Type-C / DisplayPort 1.4 MST Hub
25 MHz
- 20 C
+ 70 C
Reel
Brand: indie Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 8.1 Gb/s
Development Kit: RD4-5000
Interface Type: I2C
Operating Supply Voltage: 1.8 V
Output Type: Digital
Product: Advanced DisplayPort1.4a MST Hubs
Product Type: Display Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000
ECCN:
EAR99

FEATURED PRODUCTS
INDIE SEMICONDUCTOR