IND83211

indie Semiconductor
421-IND83211
IND83211

Mfr.:

Description:
LED Lighting Driver ICs High-Power 24 ch LED Driver, Automotive-grade, -40C to +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.997

Stock:
2.997 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,89 € 6,89 €
4,86 € 48,60 €
4,64 € 116,00 €
4,02 € 402,00 €
3,84 € 960,00 €
3,51 € 1.755,00 €
3,42 € 3.420,00 €
Full Reel (Order in multiples of 3000)
2,91 € 8.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
indie Semiconductor
Product Category: LED Lighting Driver ICs
RoHS:  
iND8321x
Reel
Cut Tape
MouseReel
Brand: indie Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Tradename: iND83209
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

iND83211 LED Lighting Driver IC

indie Semiconductor iND83211 LED Lighting Driver IC is an automotive-grade device with an integrated 32-bit Arm® Cortex® M0 processor, 64kB of Flash, and 16kB of SRAM, creating a single solution for interior lighting systems. The IC includes a flexible power management system, up to 24x 5V programmable current, open-drain IOs with 16-bit pulse width modulation (PWM), monitoring features, and automotive LIN interfaces. The device can be connected directly to the automotive supply and withstand a 40V load dump from the car battery. An integrated power management unit implements a step-down buck converter and two on-chip voltage regulators with external capacitors.