DLE-IO-0001

igus
48-DLE-IO-0001
DLE-IO-0001

Mfr.:

Description:
Robot Accessories 7th axis Switch cabinet integration - IO version

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.292,13 € 4.292,13 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Robot Accessories
RoHS:  
Accessories and Replacement Parts
Cabinet
180 mm
130 mm
77 mm
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Box
Product Type: Cobot Accessories
Series: 7th Axis
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8428700000