CFROBOT.036

igus
48-CFROBOT.036
CFROBOT.036

Mfr.:

Description:
Hook-up Wire Priced Per Foot, chainflex TPE torsional motor spindle ca

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
11,37 € 1.137,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Hook-up Wire
RoHS:  
Black
Thermoplastic Elastomer (TPE)
1 kV
Copper
+ 90 C
Motor Cable
Torsion Spindle/Single Core
Reel
Hook-up Wire
6 AWG
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Silicone Free
Outside Diameter: 12 mm
Factory Pack Quantity: 100
Subcategory: Single Conductor Wire
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99