CF9.UL.02.02

igus
48-CF9.UL.02.02
CF9.UL.02.02

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex TPE control cable 0.25mm2 (24a

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 3/12/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
2,28 € 228,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Unshielded
2 Conductor
24 AWG
5 mm (0.197 in)
Gray
Thermoplastic Elastomer (TPE)
Copper
300 V
Brand: igus
Features: Silicone Free
Insulation Material: Thermoplastic Elastomers (TPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Control Cable
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99