CF310.UL.40.01

igus
48-CF310.UL.40.01
CF310.UL.40.01

Mfr.:

Description:
Hook-up Wire Priced Per Foot, chainflex TPE motor cable 4.0mm2 (12awg)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
4,02 € 402,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Hook-up Wire
RoHS:  
Black
Thermoplastic Elastomer (TPE)
1 kV
Copper
+ 80 C
Motor Cable
Spindle SH Motor Cabe
Reel
Hook-up Wire
12 AWG
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Silicone Free
Outside Diameter: 6.5 mm
Factory Pack Quantity: 100
Subcategory: Single Conductor Wire
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99