CF280.UL.H502.40.04.D

igus
48-CF280.ULH5024004D
CF280.UL.H502.40.04.D

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex PUR hybrid servo cable CF280-U

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
16,69 € 1.669,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Servo Cable
Shielded
12 Conductor
12 AWG, 17 AWG, 26 AWG
16.5 mm (0.65 in)
Orange
Polytetrafluoroethylene (PTFE)
Copper
1 kV
Brand: igus
Features: Halogen Free, Silicone Free
Insulation Material: Polyethylene, Cross Linked (XLPE/XPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Servo Hybrid/Motor
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.