CF270.UL.60.04.D

igus
48-CF270.UL.60.04.D
CF270.UL.60.04.D

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, PUR 4C/10AWG, Servo Cable 1000V

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
13,73 € 1.373,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Servo Cable
Shielded
4 Conductor
10 AWG
15 mm (0.591 in)
Orange
Polytetrafluoroethylene (PTFE)
Copper
1 kV
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Halogen Free, Silicone Free
Insulation Material: Polyethylene, Cross Linked (XLPE/XPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Servo/VFD Cable
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99