CF270.UL.60.01.D

igus
48-CF270.UL.60.01.D
CF270.UL.60.01.D

Mfr.:

Description:
Hook-up Wire Priced Per Foot, PUR 1C/10AWG, Spindle Cable 1000V

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
3,80 € 380,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Hook-up Wire
RoHS:  
Orange
Polyethylene, Cross Linked (XLPE/XPE)
1 kV
Copper
+ 80 C
Servo Cable
Spindle/Motor Cable
Reel
Hook-up Wire
10 AWG
Brand: igus
Features: Halogen Free, Silicone Free
Outside Diameter: 7.5 mm
Factory Pack Quantity: 100
Subcategory: Single Conductor Wire
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
MXHTS:
8544493040
ECCN:
EAR99