CF21.40.15.02.01.UL

igus
48-CF21.40.15.0201UL
CF21.40.15.02.01.UL

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex PVC servo, (4G4.0 + 1STP x 1.5

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
12,20 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Servo Cable
Shielded
6 Conductor
16 AWG
16 mm (0.63 in)
Green
Polyvinyl Chloride (PVC)
Tinned Copper
1 kV
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Silicone Free
Insulation Material: Polyethylene, Cross Linked (XLPE/XPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Servo/Motor Cable
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Part # Aliases: CF21-40-15-02-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99