CF150.UL.25.07

igus
48-CF150.UL.25.07
CF150.UL.25.07

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex PVC control cable 2.5mm2 (14aw

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
7,25 € 725,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Unshielded
7 Conductor
14 AWG
12 mm (0.472 in)
Black
Polyvinyl Chloride (PVC)
Copper
600 V
Brand: igus
Features: Silicone Free
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Control Cable
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99