CF111.009.D

igus
48-CF111.009.D
CF111.009.D

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex PUR encoder cable 4 PR x 24 AW

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
6,11 € 611,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Measuring System Cable
Shielded
10 Conductor
20 AWG, 24 AWG
8 mm (0.315 in)
Yellow-Green
Polytetrafluoroethylene (PTFE)
Tinned Copper
300 V
Brand: igus
Features: Halogen Free, Silicone Free
Insulation Material: Thermoplastic Elastomers (TPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Encoder/Feedback
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99