CF10.UL.07.04

igus
48-CF10.UL.07.04
CF10.UL.07.04

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex TPE control cable CF10-UL- 0.7

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
4,74 € 474,00 €
4,55 € 2.275,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Shielded
4 Conductor
18 AWG
9 mm (0.354 in)
Gray
Thermoplastic Elastomer (TPE)
Copper
1 kV
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Flame-Retardant
Insulation Material: Thermoplastic Elastomers (TPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Control Cable
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99