CAT9421013.3

igus
48-CAT9421013-3
CAT9421013.3

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat5e M12X/M12X - 3m

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,16 € 229,16 €
203,30 € 2.033,00 €
196,00 € 4.900,00 €
188,28 € 9.414,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 5e
M12
4 Position
M12
4 Position
3 m (9.843 ft)
26 AWG
X Coded
Box
50 V
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: CAT5e
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Chainflex ReadyCable
USOC Codes: Cat 5e
Part # Aliases: CAT9421013-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000