CAPU.A.08.0

igus
48-CAPU.A.08.0
CAPU.A.08.0

Mfr.:

Description:
Cable Mounting & Accessories chainflex PUR Air Hose CAPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,30 € 13,00 €
1,22 € 24,40 €
Full Reel (Order in multiples of 100)
1,03 € 103,00 €
0,989 € 494,50 €
0,937 € 937,00 €
0,877 € 1.754,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Air Hose
Polyurethane (PUR)
Blue
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 8 mm
Inside Diameter: 5.7 mm
Packaging: Reel
Packaging: Cut Tape
Product: Accessories
Series: Pneumatic Hose
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8544493080