CAPU.A.04.0

igus
48-CAPU.A.04.0
CAPU.A.04.0

Mfr.:

Description:
Cable Mounting & Accessories chainflex PUR Air Hose CAPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,593 € 5,93 €
0,557 € 11,14 €
Full Reel (Order in multiples of 100)
0,473 € 47,30 €
0,451 € 225,50 €
0,429 € 429,00 €
0,402 € 804,00 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Air Hose
Polyurethane (PUR)
Blue
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 4 mm
Inside Diameter: 2.7 mm
Packaging: Reel
Packaging: Cut Tape
Product: Accessories
Series: Pneumatic Hose
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8544493080