1400.015.100.0

igus
48-1400-015-100-0
1400.015.100.0

Mfr.:

Description:
Cable Mounting & Accessories Sold Per Link, 10 Links = 1 Foot 28.5mm width 100mm radius

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Carrier
Igumid G
Brand: igus
Packaging: Box
Product: Chains
Series: Series 1400
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: E-Chain
Part # Aliases: 1400-015-100-0
Unit Weight: 145,149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8487900080

e-chain® Cable Carriers

igus e-chain® Cable Carriers ensure cables are safely guided through complex movements, reducing wear and tear and minimizing maintenance costs. These cable carriers reduce downtime and increase the service life of cables. The e-chain cable carriers are cable-friendly due to their smooth contours and offer many options in terms of movement and length. These cable carriers are also low-weight, modular, strong, quiet, and easy to open. Typical applications include robotics, port and terminal cranes, automotive, material handling, oil and gas, offshore, steel mills, and vertical farming.