73930

icotek
31-73930
73930

Mfr.:

Description:
Cable Mounting & Accessories Hygienic heavy duty gland plate with high strain relief and certified protection up to IP66/IP68.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,01 € 60,01 €
51,01 € 510,10 €
47,81 € 956,20 €
45,54 € 2.277,00 €
43,73 € 4.373,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw Mount
Elastomer
Blue
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL-DPU-HD
Flammability Rating: UL 94 HB
IP Rating: IP54, IP55, IP64, IP65, IP66, IP67, IP68
Product: Cable Entry Plate
Series: KEL-DPU-HD 24
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-DPU-HD 24/21 with M4 threaded bushings blue
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000