70355

icotek
31-70355
70355

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPZ-HD 50/8 blue FDA Hygienic Design Line

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,45 € 33,45 €
28,44 € 284,40 €
26,66 € 666,50 €
25,39 € 1.269,50 €
24,17 € 2.417,00 €
23,11 € 5.777,50 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Elastomer
Blue
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL-DPZ-HD
Flammability Rating: UL 94 HB
IP Rating: IP54, IP55, IP64, IP65, IP66, IP67, IP68
Product: Cable Entry Plate
Series: KEL-DPZ-HD 50
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Thread Size: M50x1.5
Tradename: KEL-DPZ-HD 50/8 blue FDA Hygienic Design Line
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000