70353

icotek
31-70353
70353

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPZ-HD 32/7 blue FDA Hygienic Design Line

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,80 € 26,80 €
22,78 € 227,80 €
21,35 € 533,75 €
20,33 € 1.016,50 €
19,37 € 1.937,00 €
18,15 € 4.537,50 €
18,08 € 9.040,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Elastomer
Blue
Brand: icotek
Family: KEL-DPZ-HD
Flammability Rating: UL 94 HB
IP Rating: IP54, IP55, IP64, IP65, IP66, IP67, IP68
Product: Cable Entry Plate
Series: KEL-DPZ-HD 32
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Thread Size: M32x1.5
Tradename: KEL-DPZ-HD 32/7 blue FDA Hygienic Design Line
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.