68342

icotek
31-68342
68342

Mfr.:

Description:
Cable Mounting & Accessories KT grommet based cable entry with variable dividers for maximum flexibility. For standard cut-outs of heavy industrial connectors.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,66 € 40,66 €
34,56 € 345,60 €
32,40 € 648,00 €
30,85 € 1.542,50 €
29,38 € 2.938,00 €
28,69 € 5.738,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
65 mm
120 mm
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Height: 22 mm
Packaging: Bulk
Series: KEL-ERM VARIO 16
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-ERM VARIO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000