50733

icotek
31-50733
50733

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPZ 32/ 4 - 2 black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,96 € 16,96 €
14,41 € 144,10 €
13,51 € 270,20 €
12,87 € 643,50 €
12,26 € 1.226,00 €
11,48 € 2.296,00 €
10,95 € 5.475,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw
Polyamide (PA)
Black
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL-DPZ
Flammability Rating: UL 94 V-0
IP Rating: IP65, IP66
Product: Cable Entry Plate
Series: KEL-DPZ 32
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Thread Size: M32x1.5
Tradename: KEL-DPZ 32/ 4 - 2 black
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000