48241.200

icotek
31-48241.200
48241.200

Mfr.:

Description:
Cable Mounting & Accessories KEL-ER 24/10 black V2A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,89 € 46,89 €
39,85 € 398,50 €
37,36 € 747,20 €
35,58 € 1.779,00 €
33,88 € 3.388,00 €
33,58 € 6.716,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Screw Mount
Polyamide (PA)
Black
Brand: icotek
Family: KEL-ER
Flammability Rating: UL 94 V-0
IP Rating: IP54, IP55, IP64, IP65, IP66
Product: Cable Entry Plate
Series: KEL-ER 24
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-ER 24/10 black V2A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.