48165

icotek
31-48165
48165

Mfr.:

Description:
Cable Mounting & Accessories KEL-ER 16/5 black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,66 € 40,66 €
34,56 € 345,60 €
32,40 € 648,00 €
30,85 € 1.542,50 €
29,38 € 2.938,00 €
28,69 € 5.738,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw Mount
Polyamide (PA)
Black
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL-ER
Flammability Rating: UL 94 V-0
IP Rating: IP54, IP55, IP64, IP65, IP66
Product: Cable Entry Plate
Series: KEL-ER 16
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-ER 16/5 black
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000