44509

icotek
31-44509
44509

Mfr.:

Description:
Cable Mounting & Accessories KDR-ESR VX 25 - 1200 (538)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,90 € 83,90 €
71,32 € 713,20 €
66,86 € 1.671,50 €
63,67 € 3.183,50 €
62,80 € 6.280,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw Mount
Steel
Brand: icotek
Family: KDR-ESR VX25
Flammability Rating: UL 94 V-0
IP Rating: IP54
Product: Enclosure Gland Plate
Series: KDR-ESR-VX
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: KDR-ESR VX 25 - 1200 (538)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7326909800
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.