44506

icotek
31-44506
44506

Mfr.:

Description:
Cable Mounting & Accessories KDR-ESR VX 25 - 1000/2 (438)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,02 € 87,02 €
73,98 € 739,80 €
69,34 € 1.733,50 €
66,04 € 3.302,00 €
65,14 € 6.514,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw Mount
Steel
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KDR-ESR VX25
Flammability Rating: UL 94 V-0
IP Rating: IP54
Product: Enclosure Gland Plate
Series: KDR-ESR-VX
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: KDR-ESR VX 25 - 1000/2 (438)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7326909800