44059

icotek
31-44059
44059

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPZ-CLICK 50/19 grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,10 € 21,10 €
17,92 € 179,20 €
16,80 € 336,00 €
16,00 € 800,00 €
15,23 € 1.523,00 €
14,28 € 2.856,00 €
13,74 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Snap-In
Polyamide, Elastomere
Gray
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL-DPZ-CLICK
Flammability Rating: UL 94 V-0
IP Rating: IP65, IP66, IP68
Product: Cable Entry Plate
Series: KEL-DPZ-CLICK 50
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Thread Size: M50x1.5
Tradename: KEL-DPZ-CLICK 50/19 grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000