43938

icotek
31-43938
43938

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPU 24/20 grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,10 € 46,10 €
39,18 € 391,80 €
36,73 € 734,60 €
34,98 € 1.749,00 €
33,31 € 3.331,00 €
32,53 € 6.506,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw
Elastomer
Gray
Brand: icotek
Family: KEL-DPU
Flammability Rating: UL 94 V-0
IP Rating: IP54, IP55, IP64, IP65, IP66, IP67, IP68
Product: Cable Entry Plate
Series: KEL-DPU
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-DPU 24/20 grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.