43882

icotek
31-43882
43882

Mfr.:

Description:
Electrical Enclosure Accessories MP0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,90 € 25,90 €
22,53 € 112,65 €
21,13 € 211,30 €
19,72 € 493,00 €
19,37 € 968,50 €
19,01 € 1.901,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Electrical Enclosure Accessories
Plates
Module Plate
338 mm
168 mm
2 mm
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP54
Material: Steel
Product Type: Electrical Enclosures
Series: MP
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: MP0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326909800