43761

icotek
31-43761
43761

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPZ 63/13 grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,16 € 25,16 €
21,39 € 213,90 €
20,05 € 401,00 €
19,09 € 954,50 €
18,18 € 1.818,00 €
17,05 € 3.410,00 €
16,71 € 8.355,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw
Polyamide (PA)
Gray
Brand: icotek
Family: KEL-DPZ
Flammability Rating: UL 94 V-0
IP Rating: IP65, IP66
Product: Cable Entry Plate
Series: KEL-DPZ 63
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Thread Size: M63x1.5
Tradename: KEL-DPZ 63/13 grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.