43655

icotek
31-43655
43655

Mfr.:

Description:
Cable Mounting & Accessories KEL-QTA 10/1 - DP18 A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,75 € 13,75 €
11,68 € 116,80 €
10,95 € 219,00 €
10,42 € 521,00 €
9,93 € 993,00 €
8,87 € 4.435,00 €
8,68 € 8.680,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Snap-In
Elastomer
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL-QTA
Flammability Rating: UL 94 V-0
IP Rating: IP54
Product: Cable Entry Plate
Series: KEL-QTA
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-QTA 10/1 - DP18 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000