43528

icotek
31-43528
43528

Mfr.:

Description:
Cable Mounting & Accessories KEL-DP 24/18 B grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,72 € 19,72 €
16,75 € 167,50 €
15,70 € 314,00 €
14,96 € 748,00 €
14,24 € 1.424,00 €
13,35 € 2.670,00 €
12,84 € 6.420,00 €

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Snap-In
Thermoplastic Elastomer (TPE)
Gray
Brand: icotek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: KEL-DP
Flammability Rating: UL 94 V-0
IP Rating: IP64
Product: Cable Entry Plate
Series: KEL-DP 24
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-DP 24/18 B grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8547200000